Phoenix Contact 1821106

PHOENIX CONTACT FMC 0, 5/ 3-ST-2, 54Pluggable Terminal Block, 3 Ways, 160 V, 6 A, 2.54 mm
$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1821106.

element14 APAC

Datasheet7 pages9 years ago
Datasheet4 pages12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.22%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1821106 provided by its distributors.

PHOENIX CONTACT FMC 0,5/ 3-ST-2,54Pluggable Terminal Block, 3 Ways, 160 V, 6 A, 2.54 mm
FMC0,5/3-ST-2,54,Conn Terminal Block PL 3 POS 2.54mm Screw ST Panel Mount 6A
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 3Pos; Pitch Spacing:2.54Mm; No. Of Positions:3Ways; Wire Size (Awg):-; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:160V; Product Range:Fmc; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact FMC 0,5/ 3-ST-2,54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 0,5/ 3-ST-2,54