Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1814566

Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814566.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-55.60%

CAD Models

Download Phoenix Contact 1814566 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1702473
PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24
Phoenix Contact1814511
Wire-To-Board Terminal Block, 4, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm
Phoenix Contact1814650
PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)

Descriptions

Descriptions of Phoenix Contact 1814566 provided by its distributors.

Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814566
Phoenix Contact PTSM0,5/2-2,5-VTHRWHR44 PCB Terminal Block, 2 POS 2.5mm Solder ST Thru-Hole 6A Tape
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 2POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Clamp; Rated Current: 6A; Rated Voltage: 200V; Block Orientation: Through Hole Vertical; Product Range: PTSM Series; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSM 0,5/..-V-THR WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: signal white, Pin layout: Linear pinning, Solder pin [P]: 2.1 mm, number of solder pins per potential: 2, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 2-2,5-V-THR