Phoenix Contact 1814650

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814650.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+70.64%

CAD Models

Download Phoenix Contact 1814650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1814511
Wire-To-Board Terminal Block, 4, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm
Phoenix Contact1702474
Phoenix Contact PTSM0,5/4-2,5-HSMDR24 PCB Terminal Block 2.5mm Pitch Surface Mount
Phoenix Contact1702473
Phoenix Contact PTSM0,5/2-2,5-HSMDR24 PCB Terminal Block, 2.5mm Pitch, SMD
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)

Descriptions

Descriptions of Phoenix Contact 1814650 provided by its distributors.

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 4, 160 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 4-2,5-H-SMD
Phoenix,PTSM0,5/4-2,5-HSMDWHR24,PCBterminal,Phoenix Contact PCBTerminal block PTSMseries, 4road, 2.5mmPitch, Printed circuit board installation, Push-in spring termination
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSM 0,5/..-H-SMD WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: signal white, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1814650.
  • PTSM 0,5/ 4-2,5-H-SMD