Phoenix Contact 1804836

Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804836.

JRH Electronics

Datasheet5 pages10 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+9.54%

CAD Models

Download Phoenix Contact 1804836 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1766819
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625290000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/06/180B 3.2SN OR BX - 1625290000
Phoenix Contact1721054
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1763850
Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
TE Connectivity / AMP282966-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1804836 provided by its distributors.

Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
PC Series; 7.62mm Pitch 6 Way 1 Row Right Angle PCB Header; Solder Term; 20A
PCB PLUGGABLE HEADER 7.62MM 10AWG 630V 20A 6 POSITION COMBICON PC SERIES
Phoenix Contact Printplaat-basiselementen PC 4/ 6-G-7,62 - 1804836
Conn Shrouded HDR 6 POS 7.62mm Solder RA Through Hole Cardboard
Avnet Japan
Pin header, 6 pole, pitch 7.62 mm, angled, green, 1804836
PC4/6-G-7,62,PCB,,(4 ) 1 6pin 29mm*45.7mm*19.25mm
POWER-COMBICON SERIES PLUG IN PARALLEL TO PCB 6POS 20A 400VAC GREEN PLASTIC HOUSING 7.62MM PITCH 38.10MM LENGTH
TERM BLOCK HDR 6POS 90DEG 7.62MM
PC 4/ 6-G-7 62 PCB header nominal cross
Wire-To-Board Connector, Horizontal, Pc Series, Through Hole, Header, 6, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact PC 4/6-G-7,62
HEADER, HORIZONTAL, 7.62MM, 6WAY; Pitch Spacing: 7.62mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: PC; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/6-G-7,62
  • PC4/6-G-7,62