Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1804807

Terminal Block, Horizontal, Header, 7.62 mm, 3 Ways, 20 A, 630 V, Through Hole Right Angle
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804807.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+25.67%

CAD Models

Download Phoenix Contact 1804807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1766246
Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle
Phoenix Contact1766783
Terminal Block, Vertical, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1806232
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 12A; 630V; Solder
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1804807 provided by its distributors.

Terminal Block, Horizontal, Header, 7.62 mm, 3 Ways, 20 A, 630 V, Through Hole Right Angle
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 3POS 90DEG 7.62MM / 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Phoenix,PC4/3-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks socket head, COMBICON PCseries, 630.0 v, welding
HEADER, HORIZONTAL, 7.62mm, 3WAY; Gender:Header; Pitch Spacing:7.62mm; No. of Positions:3Ways; Rated Current:20A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:COMBICON Series; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; No. of Contacts:3Contacts; No. of Rows:1Rows
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 7.62 / Poles = 3 / Current Rating A = 20 / Voltage Rating V = 630 / Legend = None / Standards Met = BV / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = LR / Standards Met = RS / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = PC
PCB headers, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PC 4/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 2, plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, Mounting flange: Accessory Item No. 1827570

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/3-G-7,62
  • PC4/3-G-7,62