Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1806232

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 12A; 630V; Solder

$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1806232.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.73%

CAD Models

Download Phoenix Contact 1806232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Phoenix Contact1766246
Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle
Phoenix Contact1766783
Terminal Block, Vertical, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1766136
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1806232 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 12A; 630V; Solder
Phoenix,GMSTB2,5/3-GF-7,62,PCBsocket,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks socket head, GMSTB 2.5/ 3-GF-7.62series, 630 V, welding, green
Terminal Block, Header, 3Pos, Tht; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:3Positions; Rated Current:12A; Rated Voltage:250V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact GMSTB 2,5/ 3-GF-7,62
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTB 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 3-GF-7,62