Phoenix Contact 1766246

Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766246.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+22.66%

CAD Models

Download Phoenix Contact 1766246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766576
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766783
Terminal Block, Vertical, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1766136
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766246 provided by its distributors.

Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle
Phoenix,GMSTBA2,5/3-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks socket head, GMSTBA 2.5/ 3-G-7.62series, 630.0 v, welding
Terminal Block, Header, 3Pos, R/A, Th; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:3Ways; Rated Current:12A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact GMSTBA 2,5/ 3-G-7,62
Pin header 90° Rating to EN: 10 A @ 300 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Manufacturer Article n°: 1766246 Combustibility class: UL 94 V-0 Connection direction: Horizontal Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 7.62 mm Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 10 A Rated current to UL: 10 A Rated voltage to EN: 300 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBA 2,5/ 3-G-7,62