Descriptions of Phoenix Contact 1766783 provided by its distributors.
Terminal Block, Vertical, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Vertical
Green 3-Pos 1-Row Terminal Block, 12A, 300V, Solder, Through Hole
3 Straight Needle 1 7.62mm Green Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix Contact GMSTBVA 2.5/3-G-7.62 PCB Socket, 7.62mm Pitch, 3P, Pluggable, 630V, Solder
Phoenix,GMSTBVA2,5/3-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks socket head, GMSTBVA 2.5/ 3-G-7.62series, 630.0 v, welding
HEADER, PCB, VERTICAL, 7.62mm, 3WAY; Gender:Header; Pitch Spacing:7.62mm; No. of Positions:3Ways; Rated Current:12A; Rated Voltage:630V; Block Orientation:Through Hole Vertical; Product Range:COMBICON Series; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; No. of Contacts:3Contacts; No. of Rows:1Rows
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 7.62 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 630 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = GMSTBVA
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTBVA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard