Phoenix Contact 1790399

Terminal block; PCB; Plug; Female Sockets; 24 position; 8A; 250V; Push-in
$ 16.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790399.

IHS

Datasheet15 pages3 years ago

Farnell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+1.78%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1790580
Pluggable Terminal Block, 12, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes
Phoenix Contact1790205
Terminal block; PCB; Plug; Female Sockets; 24 position; 8A; 250V; Push-in
Weidmuller1690640000
Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1688100000
Conn Terminal Block SKT 24 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1639460000
Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1790564
Terminal block; PCB; Plug; Female Sockets; 20 position; 8A; 250V; Push-in

Descriptions

Descriptions of Phoenix Contact 1790399 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 24 position; 8A; 250V; Push-in
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 12 with 24 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
TERMINAL BLOCK, PLUGGABLE, 12POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Product Range: DFMC; Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/12-STF-3,5
  • DFMC1,5/12-STF-3,5