Phoenix Contact 1790296

Wire-To-Board Terminal Block, 3, 250 V, 12 A, 22 Awg, 18 Awg, 1.5 Mm Rohs Compliant: Yes
$ 2.341
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790296.

IHS

Datasheet4 pages9 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-21.22%

CAD Models

Download Phoenix Contact 1790296 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1715857
Terminal Block Connector; PCB; Screw; 3 Pos; 5.08mm; 26-14AWG; 17.5A; 250V
Weidmuller1594610000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1594550000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Weidmuller1696050000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
TE Connectivity1776038-3
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790296 provided by its distributors.

Wire-To-Board Terminal Block, 3, 250 V, 12 A, 22 Awg, 18 Awg, 1.5 Mm Rohs Compliant: Yes
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-16, 12 A, spring-clamp connection, green, 1790296
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 5.08MM 16AWG 320V 12A 3 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MFKDSP, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: linear double pinning, Solder pin [P]: 3.3 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFKDSP/ 3-5,08