Phoenix Contact 1790218

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
$ 17.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790218.

IHS

Datasheet16 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+86.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1639580000
Conn Terminal Block SKT 13 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690530000
Conn Terminal Block SKT 13 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
Phoenix Contact1863411
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;13 POS;0.138" PITCH;8A;300V;14-30 AWG
Phoenix Contact1863110
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;13 POS;0.138" PITCH;8A;300V;14-30 AWG
Weidmuller1638890000
Conn Terminal Block SKT 13 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1790593
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790218 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Conn Terminal Block F 26 POS 3.5mm ST Cable Mount 8A
TERMINAL BLOCK, PLUGGABLE, 13POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 13Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Prod
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 13 with 26 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG