Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1786174

Conn Terminal Block M 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard

$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786174.

IHS

Datasheet12 pages5 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.62%

CAD Models

Download Phoenix Contact 1786174 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
Phoenix Contact1873058
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757019
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1786174 provided by its distributors.

Conn Terminal Block M 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
12A 0.2~2.5 1 12~30 5.08mm Green Pluggable System Terminal Block ROHS
Phoenix,IC2,5/2-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks Reversed plug, CLASSIC COMBICON ICseries, 320 V, Tighten the screws, green
Plug, Inverted, 5.08Mm, 2Way; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact IC 2,5/ 2-ST-5,08
Pluggable PCB Connector Rating to EN: 12 A @ 320 VAC/DC Manufacturer Article n°: 1786174 Colour: Green Combustibility class: UL 94 V-0 Connection direction: Straight Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Pitch: 5.08 mm Termination type: Screw Connection Poles: 2 Rated current to EN: 12 A Rated voltage to EN: 320 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: IC 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC 2,5/ 2-ST-5,08