Phoenix Contact 1785984

Terminal Block, Socket, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1785984.

IHS

Datasheet20 pages3 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+34.63%

CAD Models

Download Phoenix Contact 1785984 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924347
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776119-6
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1785984 provided by its distributors.

Terminal Block, Socket, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Conn PC Board Terminal Block SKT 6 POS 5.08mm ST Through Hole 12A
Avnet Japan
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
COMBICON SERIES INVERTED WITH SOCKET CONTACT PLUG IN VERTICAL TO PCB 6POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 25.40MM LENGTH
TERMINAL BLOCK, SOCKET, 6POS, TH; Gender: Socket; Pitch Spacing: 5.08mm; No. of Positions: 6Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: ICV; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICV 2,5/ 6-G-5,08