Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1778861

Terminal Block Connector; Plug; Mini; Spring Cage; 5; 2.5 mm; 26-20 AWG; 5 A; 150 V
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778861.

IHS

Datasheet14 pages3 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.58%

CAD Models

Download Phoenix Contact 1778861 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1778858
Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881477
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881587
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Vertical
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1778861 provided by its distributors.

Terminal Block Connector; Plug; Mini; Spring Cage; 5; 2.5 mm; 26-20 AWG; 5 A; 150 V
Conn Terminal Block F 5 POS 2.5mm Spring Clamp ST Cable Mount 6A Cardboard
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,PTSM0,5/5-P-2,5,Phoenix Contact 2.5mmpitch5pPlug-in terminal blocks plug, PTSM 0.5/ 5-P-2.5series, 160 V, Spring type terminal block
Terminal Block, Pluggable, 5Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Clamp; Rated Current:5A; Rated Voltage:150Vrohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 5-P-2,5
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTSM 0,5/..-P, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 5-P-2,5