Descriptions of Phoenix Contact 1881587 provided by its distributors.
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Vertical
Terminal Block, Header, 5Pos, Th; |Phoenix Contact 1881587
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Header, Nominal current: 4 A, Nom. voltage: 80 V, Pitch: 2.5 mm, Number of positions: 5, Color: green, Assembly: Soldering
Phoenix,MCV0,5/5-G-2,5,PCBsocket,Phoenix Contact 2.5mmpitch5pPlug-in terminal blocks socket head, MCV 0.5/ 5-G-2.5series, 320.0 v, welding
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 5Ways; Rated Current: 4A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MICRO COMBICON Series; SVHC: No SV
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 2.5 / Poles = 5 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MCV
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCV 0,5/..-G, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard