Phoenix Contact 1778858

Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778858.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-32.52%

CAD Models

Download Phoenix Contact 1778858 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1814650
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1814511
Wire-To-Board Terminal Block, 4, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm
Phoenix Contact1778845
Terminal Block Connector; Plug; Mini; Spring Cage; 3; 2.5 mm; 26-20 AWG; 5 A; 150 V
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1778858 provided by its distributors.

Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
Conn Terminal Block RCP 4 POS 2.5mm Spring Clamp ST Cable Mount 6A Cardboard
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 6A 160V 4-Pos. - PTSM 0 5/ 4-P-2 5
4 Pos 2.5mm Pitch Screwless Terminal Block, 6A 160V, UL/EAC
Phoenix,Printed circuit board connector,PTSM0,5/4-P-2,5,Phoenix Contact 2.5mmpitch4pPlug-in terminal blocks, PTSMseries, push spring
Terminal Block, Pluggable, 4Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Clamp; Rated Current:5A; Rated Voltage:150Vrohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 4-P-2,5
Female header Rating to EN: 6 A @ 160 VAC/DC Connection cross-section: 0.14...0.5 mm² solid 0.2...0.5 mm² stranded Manufacturer Article n°: 1778858 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 2.5 mm Series: PTSM Termination type: Push-In Poles: 4 Rated current to EN: 6 A Rated voltage to EN: 160 VAC/DC
PCB connector, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTSM 0,5/..-P, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 4-P-2,5