Descriptions of Phoenix Contact 1777086 provided by its distributors.
Terminal Block, Flange, Header, 5.08 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
3 Straight Needle 1 5.08mm Green Straight,P=5.08mm Pluggable System Terminal Block ROHS
Wire-To-Board Connector, Flange, Mstbv Series, Through Hole, Header, 3, 5.08 Mm Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/3-GF-5.08
Phoenix,MSTBV2,5/3-GF-5,08,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 3pin screws Male connector Tin-plated green Through hole mounting 25.4mm*25.4mm*8.3mm
HEADER, PCB, FLANGE, 5.08mm, 3WAY; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MSTBV; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard