Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777073

Terminal Block, Flange, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777073.

Phoenix Contact

Datasheet16 pages2 years ago
Technical Drawing1 page0 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+19.93%

CAD Models

Download Phoenix Contact 1777073 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1758018
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759017
2 Position Terminal Block Header 2 Side Shrouded Right Angle 0.200" (5.08mm) Through Hole
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of Phoenix Contact 1777073 provided by its distributors.

Terminal Block, Flange, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact 1777073 MSTBV 2,5/ 2-GF-5,08 2 Way Terminal Header 12A 5.08mm
250V 12A 2 Straight Needle 1 5.08mm 1x2P Green Receptacle-Close Screw Fixing Plugin,P=5.08mm Pluggable System Terminal Block ROHS
TERMINAL BLOCK, HEADER, 2POS, THT; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 12A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 2-GF-5,08
  • MSTBV 2,5/2-GF-5.08
  • MSTBV-2,5/2-GF-5.08
  • MSTBV2,5/2-GF-5.08