Phoenix Contact 1776692

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776692.

IHS

Datasheet11 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.35%

CAD Models

Download Phoenix Contact 1776692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755516
Terminal Header; 12 A; 250 V; 5 mm; 2; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Phoenix Contact1753437
Terminal Block, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757475
Terminal Block, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity284093-2
Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1776692 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5mm pitch Thro ugh Hole Header
2 Straight Needle 1 5mm Green Plugin Pluggable System Terminal Block ROHS
MSTB 2,5/2-GF TERM BLOCK HDR 2POS R/A 300V 15A 5MM RoHS
TERMINAL BLOCK, HEADER, 2POS, THT
Phoenix Contact Printplaat-basiselementen MSTB 2,5/ 2-GF - 1776692
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Thru-Hole
PCB HEADER, MSTB 2.5/ 2-GF, 2 POSITION, COMBICON MSTB 2.5. GREEN
MSTB2,5/2-GF,PCB,,(4 ) 1 2pin 12mm*20mm*12.1mm
MSTB 2 5/ 2-GF PCB header nominal cross
Terminal Block, Header, 2Pos, Tht; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:2Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 2-GF

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 2-GF