Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1776508

Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Right Angle

$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776508.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+91.98%

CAD Models

Download Phoenix Contact 1776508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1758018
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759017
2 Position Terminal Block Header 2 Side Shrouded Right Angle 0.200" (5.08mm) Through Hole
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of Phoenix Contact 1776508 provided by its distributors.

Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Right Angle
Terminal Block, Header, 2Pos, R/A, Th; |Phoenix Contact MSTB 2,5/ 2-GF-5,08
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
CONN, Terminal Block Header, 2 Pos, Right Angle, 5.0
250V 12A 2 Bend 1 5.08mm 1x2P Green Receptacle-Close Screw Fixing Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
Phoenix,MSTB2,5/2-GF-5,08,PCBsocket,Phoenix Contact 5.08mmpitch2pPlug-in terminal blocks socket head, COMBICON MSTBseries, 320.0 v, welding
TERMINAL BLOCK, HEADER, 2POS, R/A, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: MSTB; SVHC: Lead (15-Jan-2019)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 2-GF-5,08