Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1751329

Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 10; Screw; Solder; 2.5 kV
$ 4.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751329.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+141%

CAD Models

Download Phoenix Contact 1751329 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1989036
Phoenix Contact PTA 1.5/10-3.5 PCB Terminal Block, 10 Pos, 3.5mm Pitch, TH, Screw, Green
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1751329 provided by its distributors.

Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 10; Screw; Solder; 2.5 kV
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A
Phoenix,MKDS1/10-3,5,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/10-3.5series, 10road, 3.5mmPitch, Through hole mounting, Screw-down terminations, green
Tb, Wire To Brd, 10Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact MKDS 1/10-3,5
Wire-To-Board Terminal Block Rating to EN: 10 A @ 160 VAC/DC Rating to UL/CSA: 10 A @ 160 VAC/DC Connection cross-section: 0.14...1.5 mm ø solid 0.14...1 mm² stranded Manufacturer Article n°: 1751329 Connection direction: Horizontal Pitch: 3.5 mm Termination type: Screw Connection Poles: 10 Rated current to EN: 10 A Rated current to UL/CSA: 10 A Rated voltage to EN: 160 VAC/DC Rated voltage to UL/CSA: 160 VAC/DC
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/10-3,5
  • MKDS1/10-3,5