Descriptions of Phoenix Contact 1843680 provided by its distributors.
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/10-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch10pPlug-in terminal blocks socket head, MCV 1.5/10-G-3.5series, 250.0 v, welding
HEADER, VERTICAL, 3.5MM, 10WAY; Pitch Spacing: 3.5mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: MCV; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard