Descriptions of Phoenix Contact 1733570 provided by its distributors.
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1733570
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Phoenix Contact 1733570
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PC Terminal Block; 17.5 A; 250 Volts; 5.08mm pitch; 2 position
PHOENIX CONTACT 1733570 Wire-To-Board Terminal Block, 2 Ways, 300 V, 10 A, 26 AWG, 14 AWG, 2.5 mm
PCB TERMINAL SCREW 5.08MM 16AWG 400V 17.5A 2 POSITION COMBICON SMKDSP SERIES
35 DEGREE ANGLED CONNECTION WITH TEST 2POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,SMKDSP1,5/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block SMKDSP 1.5/ 2-5.08series, 2road, 5.08mmPitch, Through-hole, Welding termination, green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SMKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!