Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1731831

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1731831.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.97%

CAD Models

Download Phoenix Contact 1731831 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
TE Connectivity796949-3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1729131
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
Phoenix Contact1715734
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV
Phoenix Contact1869224
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 1731831 provided by its distributors.

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1731831
Block Fixed Terminal; Polyamide; 250V; 13.5A; 26-16 AWG; 3 Positions
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 2 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 3 POSITION COMBICON CONTROL SERIES
Tb, Wire To Board, 3Pos, 26-16Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:16Awg; Wire Size Awg Max:26Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MKKDSNH 1,5/ 3-5,08
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKKDSNH 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDSNH 1,5/ 3-5,08