Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1715734

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715734.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+24.55%

CAD Models

Download Phoenix Contact 1715734 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
TE Connectivity796949-3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1729131
Block, Terminal; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, 35° Wire Entry, Modular, 3 Circuits
Phoenix Contact1923872
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1715734 provided by its distributors.

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 3; Screw; Solder; 4 kV
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715734
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1715734
Phoenix Contact 1715734 MKDS 1,5/3-5,08 3 Way Screw Terminal Block 17.5A 5.08mm
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Block PCB Terminal 1-Level 400V 3-Position
TERM BLK 3P SIDE ENT 5.08MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Phoenix,MKDS1,5/3-5,08,PCBterminal,Phoenix Contact MKDS series 1715734 3 road Fuseless terminal block, Through-hole, Welding termination, 30 → 14 AWGWire specification, 17.5A
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG