Descriptions of Phoenix Contact 1869224 provided by its distributors.
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1869224
PCB Terminal Block 10A 300V 3-Pos. - SMKDSN15/3-508
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 3 POSITION COMBICON SMKDSN SERIES
COMBICON SERIES 55DEG ANGLED CONNECTION SCREW TERM 3POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 10.16MM LENGTH
Phoenix,SMKDSN1,5/3-5,08,PCBterminal,Phoenix Contact PCBTerminal block SMKDSN 1.5/3-5.08series, 3road, 5mmPitch, Through-hole, screw termination
Tb, Wire To Brd, 3Pos, 16Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact SMKDSN1,5/3-5,08
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard