Phoenix Contact 1729225

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729225
$ 5.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729225.

Electro Sonic

Datasheet6 pages6 years ago

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.12%

CAD Models

Download Phoenix Contact 1729225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-796636-2
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
TE Connectivity / AMP1-796949-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits
TE Connectivity / AMP1-796639-2
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1729225 provided by its distributors.

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729225
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 12 POSITION COMBICON MKDSN SERIES
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 12 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG