Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1728307

Phoenix, SMKDS1/4-3, 81, PCBterminal, Conn PC Terminal Block 4 POS 3.81mm Solder Thru-Hole 10A
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728307.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.94%

CAD Models

Download Phoenix Contact 1728307 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1727036
Terminal Block; 10 A; 160 V; 3.81 mm; 26 to 16 AWG; 4; Screw; Solder; 2.5 kV
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284392-4
Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Phoenix Contact1706196
PCB terminal, 4 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706196
Phoenix Contact1827295
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1728307 provided by its distributors.

Phoenix,SMKDS1/4-3,81,PCBterminal,Conn PC Terminal Block 4 POS 3.81mm Solder Thru-Hole 10A
PCB Terminal Block; 10A; 200V; 4 Pos; Screw Conn; SMKDS 1/ 4-3; 81
PCB terminal, 4 pole, pitch 3.81 mm, AWG 26-16, 10 A, screw connection, green, 1728307
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 1/ 4-3,81
  • SMKDS1/ 4-3,81