Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284392-4

4 Pos 12A 300V PCB Terminal Block, Green, Brass/Tin, Through Hole
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284392-4.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

element14 APAC

Farnell

IHS

Sager Electronics

Inventory History

3 month trend:
-15.89%

CAD Models

Download TE Connectivity 284392-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS

Descriptions

Descriptions of TE Connectivity 284392-4 provided by its distributors.

4 Pos 12A 300V PCB Terminal Block, Green, Brass/Tin, Through Hole
Eurostyle Block Connector HDR 4 Pos 3.81mm Solder Straight Thru-Hole 12A/Contact Box
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
4 Position 0.150 (3.81mm) Through Hole Wire to Board Terminal Block"
Pitch Spacing:3.81Mm; No. Of Positions:4Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 284392-4.
TERMI-BLOK PCB SIDE ENTRY STAC Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 4 Header Wire-to-Board .15" | Part Number: 284392-4 | Internal Number: 284392-4 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284392-4 .
  • 284392-4.