Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1706196

Terminal Block Connector; 5 A; 160 V; 3.81 mm; 26 to 22 AWG; 4 Pos
$ 2.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706196.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-76.84%

CAD Models

Download Phoenix Contact 1706196 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
4 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
Weidmuller1793630000
Barrier Strip Terminal Block, 300A, 1 Row(s), 1 Deck(s)
Phoenix Contact1875441
Conn PC Board Terminal Block SKT 4 POS 3.81mm ST Through Hole 8A
TE Connectivity284511-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1706196 provided by its distributors.

Terminal Block Connector; 5 A; 160 V; 3.81 mm; 26 to 22 AWG; 4 Pos
Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 5A
Modular Terminal Block, 5A, 0.34mm2, 1 Row(s), 1 Deck(s)
DISPLACEMENT STYLE 4POS 5A 160VAC 26-22AWG GREEN PLASTIC HOUSING 3.81MM PITCH 11.43MM LENGTH
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: IDC 0,3, pitch: 3.81 mm, connection method: Displacement connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG