Phoenix Contact 1726134

6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
$ 8.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726134.

IHS

Datasheet13 pages3 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.43%

CAD Models

Download Phoenix Contact 1726134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1625570000
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 15A
On Shore TechnologyED750/3
Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 20A
On Shore TechnologyED790/6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 20A
Phoenix Contact1874701
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Weidmuller1614360000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLD 5.00/06/90G 3.2 SN OR BX - 1614360000
Weidmuller1614820000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLD 5.00/06/180G 3.2SN OR BX - 1614820000

Descriptions

Descriptions of Phoenix Contact 1726134 provided by its distributors.

6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 13.5A
PCB terminal, 12 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1726134
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 2, number of positions per row: 6, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG