Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1721728

Terminal Block Connector; 22 A; 250 V; 5.08 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV

$ 4.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1721728.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-43.16%

CAD Models

Download Phoenix Contact 1721728 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1869211
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 1721728 provided by its distributors.

Terminal Block Connector; 22 A; 250 V; 5.08 mm; 24 to 12 AWG; 2; Screw; Soldering; 4 kV
Phoenix Contact 1721728 MKKDS PCB Terminal Block, 5.08mm, 4 contacts, 22A, 400V
Terminal Block, Wire To Brd, 2Pos, 12Awg; |Phoenix Contact 1721728
Barrier Strip Terminal Block, 22A, 2.5mm2, 2 Row(s), 2 Deck(s)
Block, Terminal, Double Level, 4 Position, PCB Mount, TH
Phoenix,MKKDS3/2-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKKDSseries, 5.08mmPitch, Through-hole, Welding termination
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 2, number of positions per row: 2, product range: MKKDS 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG