Phoenix Contact 1718559

Terminal block; plug; 9 position; 41A; 1000V; 0.300" (7.62mm) pitch; Push-In; 8-24 AW
$ 16.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1718559.

IHS

Datasheet9 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1777901
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1996197
Terminal block; plug; 9 position; 41A; 1000V; 0.300" (7.62mm) pitch; Push-In; 8-24 AW
Phoenix Contact1939811
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1718559 provided by its distributors.

Terminal block; plug; 9 position; 41A; 1000V; 0.300" (7.62mm) pitch; Push-In; 8-24 AW
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 7.62mm pitch P lug 24-8 AWG Spring
PCB PLUG PUSH-IN 7.62MM 8AWG 1000V 41A 9 POSITION COMBICON POWER SERIES
Phoenix Contact Printconnectoren SPC 5/ 9-STCL-7,62 - 1718559
TERM BLOCK PLUG 9POS STR 7.62MM
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: SPC 5/..-STCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: POWER COMBICON 5, Locking: Clip locking, mounting: Click & Lock latching slide, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG