Descriptions of Phoenix Contact 1715828 provided by its distributors.
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 12; Screw; Solder; 4 kV
Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 17.5A 400V 12-Pos. - MKDS15/12-508
Phoenix,MKDS1,5/12-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1.5/12-5.08series, 12road, 5.08mmPitch, Through hole mounting, Screw-down terminations, green
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 12 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!