Phoenix Contact 1757349

Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
$ 2.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757349.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+96.58%

CAD Models

Download Phoenix Contact 1757349 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1729620000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/180F 3.5SN BK BX - 1729620000
Phoenix Contact1926112
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775102001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001
Phoenix Contact1757310
Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1757349 provided by its distributors.

Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Terminal Block, Header, 5.08 mm, 12 Ways, 12 A, 250 V, Through Hole Right Angle
12A 12 Straight Needle 1 5.08mm Green Plugin,P=5.08mm Pluggable System Terminal Block ROHS
HEADER, RIGHT ANGLE, 5.08MM, 12WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 12Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Right Angle; Product Range: MSTBA; SVHC: No SVHC (15-J
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG