Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1513660000

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1513660000.

IHS

Datasheet1 page23 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-07-31
LTD Date2024-03-31

Related Parts

Weidmuller1775102001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001
Weidmuller1775332001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90LF 1.5SN BK BX - 1775332001
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Weidmuller1522660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 10 Circuits

Descriptions

Descriptions of Weidmuller 1513660000 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder RA Thru-Hole Box
Weidmuller SL 5.08/12/90 4.5SN OR BX - 1513660000
Pin Header, 12 Position, 5.08Mm; Núm. De Posiciones:12; Tensión Nominal:300V; Corriente Nominal:15A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Conector, Montaje:Pcb |Weidmuller 1513660000
PIN HEADER, 12POS, 5.08MM; Connector Typ; PIN HEADER, 12POS, 5.08MM; Connector Type:PCB Terminal Block; Series:SL 5.08/90; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:12; Contact Plating:Tin; Contact Material:Copper; Connector Type:Terminal Block

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513660000.