Phoenix Contact 1847563

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847563.

Phoenix Contact

Datasheet10 pages4 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-11.76%

CAD Models

Download Phoenix Contact 1847563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1729620000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/180F 3.5SN BK BX - 1729620000
Phoenix Contact1926112
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775102001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001

Descriptions

Descriptions of Phoenix Contact 1847563 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MC 1,5/12-GF-5,08 - 1847563
PLUGGABLE HEADER 5.08MM 16AWG 320V 8A 12 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 12 Position; 8A; 320V; MC 1 5/12-GF-5 08
Pin header, 12 pole, pitch 5.08 mm, angled, green, 1847563
Phoenix Contact MC1.5/12-GF-5.08 PCB Socket, 5.08mm Pitch, 12-Pin Pluggable Terminal Block, 400V, Solder Mount
Phoenix Contact 1847563 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG