Phoenix Contact 1926112

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1926112.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

Electro Sonic

MRO Stop

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1926112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Weidmuller1729620000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/180F 3.5SN BK BX - 1729620000
Phoenix Contact1859616
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775102001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001

Descriptions

Descriptions of Phoenix Contact 1926112 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/12-G-5,08-RN - 1926112
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Pin header, 12 pole, pitch 5.08 mm, angled, green, 1926112
Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole
Phoenix Contact 1926112 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Article with engagement nose

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG