Phoenix Contact 1707565

Rectangular Power Connector
$ 3.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707565.

IHS

Datasheet6 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-10-01
LTD Date2025-04-01

Descriptions

Descriptions of Phoenix Contact 1707565 provided by its distributors.

Rectangular Power Connector
Socket header, 4 pole, pitch 2.4 mm, straight, white, 1707565
Cable Assembly Lead Wire 0.5m 22AWG 4POS Wire to Board PL
Avnet Japan
Phoenix Contact Kabelset PTF 0,3/ 4-WB-10-H - 1707565
Connector, Rcpt, 4Pos, 1Row, 2.4Mm; Pitch Spacing:2.4Mm; No. Of Contacts:4Contacts; Gender:Receptacle; Product Range:Ptf; Contact Termination Type:-; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; Svhc:Norohs Compliant: Yes |Phoenix Contact PTF 0,3/ 4-WB-10-H

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF 0,3/ 4-WB-10-H