Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1703784

Conn Terminal Block SKT 3 POS 10.16mm Screw RA Wall Mount 76A

$ 16.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703784.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-11.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-353047-3
10.16mm 1x3P 3 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-179958-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 60A 3 Circuits
TE Connectivity1-353082-2
Wire-To-Board Connector, Dynamic D-5200S; |Te Connectivity Amp 1-353082-2
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 3 Circuits
Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 3 Terminal 1 Port Super Sabre™ Frame

Descriptions

Descriptions of Phoenix Contact 1703784 provided by its distributors.

Conn Terminal Block SKT 3 POS 10.16mm Screw RA Wall Mount 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Buy the Phoenix Contact 1703784 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1703784 is a direct replacement for existing installations.
Feed-through connector, nominal cross section: 16 mm2, color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: DFK-IPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PC 16, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG