TE Connectivity 1-353082-2

Conn Power M 3 POS 10.16mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
$ 8.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353082-2.

Newark

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+7.06%

CAD Models

Download TE Connectivity 1-353082-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-11-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity2-353082-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Molex PCB Terminal Block, 39910 Series, 3 Pos, 10.16mm Pitch, TH, Solder Termination, Black
TE Connectivity1-353081-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity8-353082-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 3 Circuits
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 3 Circuits

Descriptions

Descriptions of TE Connectivity 1-353082-2 provided by its distributors.

Conn Power M 3 POS 10.16mm Solder ST Thru-Hole 3 Terminal 1 Port Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.4 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 3POS, 1ROW, 10.16MM; Pitch Spacing: 10.16mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Dynamic D-5200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gol
DYNAMIC D-5200 HDR V ASSY 3P PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Dynamic 5000 Hdr Assy | Part Number: 1-353082-2 | Internal Number: 1-353082-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty