Molex 39970-0103

10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 3 Circuits
$ 9.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39970-0103.

IHS

Datasheet2 pages11 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Molex

Master Electronics

element14

JRH Electronics

Inventory History

3 month trend:
-86.70%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-25
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Molex PCB Terminal Block, 39910 Series, 3 Pos, 10.16mm Pitch, TH, Solder Termination, Black
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282828-3
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282839-3
Conn Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282818-3
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
PCB Mount Barrier Terminal Block, 3 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V

Descriptions

Descriptions of Molex 39970-0103 provided by its distributors.

10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 3 Circuits
Conn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Barrier Strip Terminal Block, 60A, 10mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WTB, 3POS, 18-6AWG; Pitch Spacing: 10.16mm; No. of Positions: 3Ways; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 10mm²; Wire Connection Method: Screw; Rated Current: 60A; Rated Voltage
TERMINAL BLOCK, 3WAY; Connector Type:Terminal Block, Eurostyle; Connector Mounting:PCB; Pitch Spacing:10.16mm; No. of Contacts:3; Wire Size (AWG):18 to 6 AWG; Contact Plating:Nickel; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, Eurostyle; Contact Material:Brass; Contact Plating:Nickel; Current Rating:60A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Polyamide; Mounting Type:PC Board; No. of Positions:3; No. of Ways:3; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Screw Material:Bronze; Screw Plating:Tin Plated; Terminal Type:Rising Cage Clamp; Voltage Rating VAC:300V; Wire Area Size Max:13.3mm²; Wire Size:6AWG; Wire Size AWG Max:6AWG; Wire Size AWG Min:18AWG; Wire Size Range (AWG):6; Working Voltage:300V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399700103
  • 399700103
  • 970503