Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179958-3

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179958-3.

Newark

Datasheet4 pages3 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity 1-179958-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-179958-3
Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-179958-2
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1969116-1
Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Carton

Descriptions

Descriptions of TE Connectivity 1-179958-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity 1-179958-3 Board Connector Female 3 Contacts 1 Row Unshrouded
Rectangular Connector Housings; 1-179958-3; TE CONNECTIVITY; 1; 3; 3; Yes
The Dynamic 5000 receptacle and tab housing is designed with a 10.16 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
HOUSING, RECEPTACLE, D-5200S, 3WAY; Product Range: Dynamic D-5200S Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 10.16mm; For Use With: Dynamic D-5200S Series Contacts; SVHC: No SVHC (15-Jan-2019)
DYNAMIC D-5200S REC HSG 3P K/X Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Or 10.16 Mm Pitch & 250-600V | Part Number: 1-179958-3 | Internal Number: 1-179958-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179958-3.