Phoenix Contact 1703094

PTS1, 5/10-7, 5-H, PCB, Conn Terminal Block 10 POS 7.5mm Solder ST Thru-Hole 16A
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1703094.

IHS

Datasheet10 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1703094 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1628550000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1629210000
Weidmüller OMNIMATE Signal - series BL/SL 7.50 SL 7.50/10/180B 3.2SN OR BX - 1629210000
Weidmuller1629100000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED114/9DS
Conn Terminal Block 9 POS 7.5mm Solder ST Thru-Hole 15A
On Shore TechnologyED365/8
Conn Terminal Block 8 POS 7.5mm Solder ST Thru-Hole 16A
TE Connectivity / AMP1-1776153-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1703094 provided by its distributors.

PTS1,5/10-7,5-H,PCB,Conn Terminal Block 10 POS 7.5mm Solder ST Thru-Hole 16A
PCB terminal, 10 pole, pitch 7.5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1703094
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PHOENIX CONTACT 1703094 Wire-To-Board Terminal Block, 10 Ways, 630 V, 12 A, 26 AWG, 14 AWG, 2.5 mm
TERMINAL BLOCK, SPRING 7.5MM PCB 10P; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:7.5mm; No. of Contacts:10; Wire Size (AWG):26AWG to 14AWG; SVHC:No SVHC (19-Dec-2012); Wire Size AWG Max:14AWG; Wire Size AWG Min:26AWG
TB, WIRE TO BRD, 10POS, 14AWG; Pitch Spacing: 7.5mm; No. of Positions: 10Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 12A; Rated Voltage: 6

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG