Phoenix Contact 1702474

Phoenix Contact PTSM0, 5/4-2, 5-HSMDR24 PCB Terminal Block 2.5mm Pitch Surface Mount
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702474.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.34%

CAD Models

Download Phoenix Contact 1702474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1814650
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1814511
Wire-To-Board Terminal Block, 4, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm
Phoenix Contact1702473
Phoenix Contact PTSM0,5/2-2,5-HSMDR24 PCB Terminal Block, 2.5mm Pitch, SMD
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)

Descriptions

Descriptions of Phoenix Contact 1702474 provided by its distributors.

Phoenix Contact PTSM0,5/4-2,5-HSMDR24 PCB Terminal Block 2.5mm Pitch Surface Mount
Conn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A Tape
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSM 0,5/..-H-SMD, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG