Phoenix Contact 1696439

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Socket
$ 12.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1696439.

IHS

Datasheet7 pages5 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+12.81%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts

Descriptions

Descriptions of Phoenix Contact 1696439 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Socket
SACC-M12FS-4CON-PG9-M,,Female Sockets,Receptacle,Threaded 4pin Zinc Die Cast 4A , , 54mm
Sensor/actuator conn; female; straight; 4-pos; M12; screw conn; metal knurl; screw conn
Circular Connector/4 Pin F,Straight M12,ScrewCon,Dim:6-8 mm
Phoenix Contact Connector SACC-M12FS-4CON-PG 9-M - 1696439
Connector, 4-position, Socket straight M12
Connector, Universal, 4-position, Socket straight M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Sensor Connector, M12, Rcpt, 4Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1696439

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M12FS-4CON-PG 9-M
  • SACC-M12FS-4CON-PG9-M