Phoenix Contact 1694525

Circular Connector, 3 Contact(s), Female, Wire Terminal, Socket
$ 20.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1694525.

IHS

Datasheet9 pages4 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Dark Gray/Light Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black

Descriptions

Descriptions of Phoenix Contact 1694525 provided by its distributors.

Circular Connector, 3 Contact(s), Female, Wire Terminal, Socket
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 5 m
SENSOR CORD, 3P, M12 RCPT-FREE END, 5M; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 S
Actuator/Sensor-Cable Operating temperature: -25...90 °C Manufacturer Article n°: 1694525 Operating voltage: 250 VAC/DC Colour: Black Connection A: M12 (90°) Connection B: Open Contact material: Bronze, Undernickel-Plated, Gold Plated Number of poles: 3 Plug material: TPU Protection rating: IP68/69K Sheathing: PUR Shielding: Unshielded Current loading capacity: 4 A

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG