Phoenix Contact 1694499

Cable Assembly, M8 Female Right Angle-pigtail, 3 Con, Black, M12 Cordset Series
$ 17.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1694499.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V 30.48m
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length

Descriptions

Descriptions of Phoenix Contact 1694499 provided by its distributors.

CABLE ASSEMBLY, M8 FEMALE RIGHT ANGLE-PIGTAIL, 3 CON, BLACK, M12 CORDSET SERIES
Phoenix Contact 1694499 SAC Sensor Cable M12 3-Pin 3m Compact Assembly
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 3 m
Sensor Cord, 3P, M12 Rcpt-Free End, 3M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:-; Svhc:No Svhc (15-Jan-2019); Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1694499

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG