Phoenix Contact 1681606

Cable Assembly Circular 1.5m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight
$ 31.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681606.

IHS

Datasheet11 pages4 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.23%

Supply Chain

Country of OriginPoland
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V 30.48m
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of Phoenix Contact 1681606 provided by its distributors.

Cable Assembly Circular 1.5m 22AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight
CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE STRAIGHT, 5 CON, M12 CORDSET SERIES
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 1.5 m
Sensor Cord, 5P, M12 Plug-M12 Rcpt, 1.5M; Connector To Connector:M12 Straight Plug To M12 Straight Receptacle; Cable Length - Metric:1.5M; Cable Length - Imperial:4.92Ft; Product Range:-; Svhc:No Svhc (15-Jan-2019); Connector Type Rohs Compliant: Yes |Phoenix Contact 1681606
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 5 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 22 / Length m = 1.5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG