Phoenix Contact 1668360

Cable Assembly, M12 Male STRAIGHT-M12 Female Straight, 4 Con, M12 Cordset Series
$ 27.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668360.

IHS

Datasheet10 pages4 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.06%

Supply Chain

Country of OriginGermany
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
Round Flat Cable 14Conductors 28AWG 30.48m 6.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Descriptions

Descriptions of Phoenix Contact 1668360 provided by its distributors.

CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE STRAIGHT, 4 CON, M12 CORDSET SERIES
STRAIGHT MALE CONNECTOR M12 ON STRAIGHT FEMALE CONNECTOR M12, 4-POSITION, CABLE LENGTH: 0.6M
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Communication Cable
Phoenix Contact Sensor-/actorkabel SAC-4P-M12MS/ 0,6-PUR/M12FS - 1668360
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, black, 4 A, 1668360
Sensor Cables / Actuator Cables M12 4P 600 mm M - F
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 600mm;
Phoenix Contact 1668360 センサアクチュエータケーブル
CIRC CBL 4POS RCPT TO PLUG 1.97'
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 22 / Length mm = 600 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG